99 3412 281 03 | binder

Panel socket, M8, 3 pole, THR, screw locking, straight, 99 3412 281 03

Order No.: 67F5787
EAN: 4099891674137
MPN:
99 3412 281 03
Series: 718
99 3412 281 03 binder Sensor-Actuator Connectors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
6.1404 € *
Available: 2 pcs.
Total Price:
6.14 € *
Price list
Quantity
Price per unit*
1 pcs.
6.1404 €
10 pcs.
5.5216 €
50 pcs.
4.8671 €
100 pcs.
4.2126 €
*incl. VAT plus shipping costs
Subject to prior sale

Panel mount connector, 99 3412 281 03, Franz Binder

M8 Female panel mount connector, Contacts: 3, unshielded, THR, IP67, UL.

Technical specifications
Filter Property Value
Product type panel socket
Pin number 3 pole
Thread size M8
Type of locking screw locking
Orientation straight
Contact connection THR
contact surface gold-plated
Assembly panel mounting
Degree of protection (IP) IP67
Logistics
Property Value
Country of origin DE
Customs tariff number 85369010
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes