99 3387 00 04 | binder
Plug, M8, 4 pole, solder connection, screw locking, angled, 99 3387 00 04
Circular connector for sensor, M 8, type Binder 768.
With solder terminals; Conductor-cross-sections for: 0.25 mm².Cable outlet: 3.5 to 5.0 mm. Rated voltage: 60 V. Rated current (+40 °C): 4.0 A. Test surge voltage: 910 V.Contact resistance: max. 3.0 mohm. Insulation resistance: 10 Gohm. Housing degree of protection: IP 67. Degree of soiling: 3. Overvoltage category: II. Contacts: copper zinc. Finish: gold-plated. Housing: PBT (UL 94 V-0). Operating temperatures: - 40 to +85 °C.
Male angled connectors with solder terminals.
Technical attributes (type, number of poles): 99-3387-00-04, 4-pole
| Filter | Property | Value |
|---|---|---|
| Product type | plug | |
| Pin number | 4 pole | |
| Thread size | M8 | |
| Type of locking | screw locking | |
| Orientation | angled | |
| Contact connection | solder connection | |
| contact surface | gold-plated | |
| Additional parts | equipped | |
| Assembly | cable assembly | |
| Degree of protection (IP) | IP67 |
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 85369010 |
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| Substance description | Lead |
| RoHS conform | Yes |
| SVHC free | No |