99 3383 500 04 | binder

Plug, M8, 4 pole, IDC connection, screw locking, straight, 99 3383 500 04

Order No.: 70P1964
EAN: 4099891677169
MPN:
99 3383 500 04
Series: 768
99 3383 500 04 binder Sensor-Actuator Connectors Image 1
99 3383 500 04 binder Sensor-Actuator Connectors Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
15.0297 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
15.03 € *
Price list
Quantity
Price per unit*
1 pcs.
15.0297 €
10 pcs.
13.9706 €
50 pcs.
12.9948 €
100 pcs.
12.0904 €
*incl. VAT plus shipping costs
Subject to prior sale

Male cable connector, 99 3383 500 04, binder

M8 Male cable connector, Contacts: 4, 2.5-5.0 mm, unshielded, cutting clamp, IP67, UL.

Technical specifications
Filter Property Value
Product type plug
Pin number 4 pole
Thread size M8
Type of locking screw locking
Orientation straight
Contact connection IDC connection
contact surface gold-plated
Additional parts equipped
Assembly cable assembly
Degree of protection (IP) IP67
Logistics
Property Value
Customs tariff number 85366990
Country of origin DE
Compliance
Property Value
SVHC free No
Date of RoHS guidelines 3/31/15
RoHS conform Yes