99 3379 500 03 | binder
Plug, M8, 3 pole, IDC connection, screw locking, straight, 99 3379 500 03
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
16.4815 € *
Available: 4 pcs.
Total Price:
16.48 € *
Price list
Quantity
Price per unit*
1 pcs.
16.4815 €
10 pcs.
14.5180 €
50 pcs.
13.5303 €
150 pcs.
12.9115 €
500 pcs.
12.2689 €
*incl. VAT plus shipping costs
Subject to prior sale
Male cable connector, 99 3379 500 03, Franz Binder
M8 Male connector, poles 3, 2.5-5.0 mm, unshielded, cutting clamp, IP67, UL
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | plug | |
| Pin number | 3 pole | |
| Thread size | M8 | |
| Type of locking | screw locking | |
| Orientation | straight | |
| Contact connection | IDC connection | |
| contact surface | gold-plated | |
| Assembly | cable assembly | |
| Degree of protection (IP) | IP67 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85444290 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| Substance description | Lead |
| SVHC free | No |