99 3369 600 04 | binder

Plug, M8, 4 pole, screw connection, screw locking, straight, 99 3369 600 04

Order No.: 70P3112
EAN: 4099891677947
MPN:
99 3369 600 04
Series: 818
99 3369 600 04 binder Sensor-Actuator Connectors Image 1
99 3369 600 04 binder Sensor-Actuator Connectors Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
22.9194 € *
Standard delivery time from the manufacturer is: 5 Weeks
Total Price:
22.92 € *
Price list
Quantity
Price per unit*
1 pcs.
22.9194 €
10 pcs.
21.5390 €
50 pcs.
20.2538 €
100 pcs.
19.0281 €
*incl. VAT plus shipping costs
Subject to prior sale

Male cable connector, 99 3369 600 04, binder

M8-D Male cable connector, Contacts: 4, 5.0-8.0 mm, shieldable, screw clamp, IP67.

Technical specifications
Filter Property Value
Product type plug
Pin number 4 pole
Thread size M8
Coding D
Type of locking screw locking
Orientation straight
Contact connection screw connection
contact surface gold-plated
Additional parts equipped
Assembly cable assembly
Degree of protection (IP) IP67
Logistics
Property Value
Customs tariff number 85444290
Country of origin DE
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free No