99 3365 00 03 | binder

Plug, M8, 3 pole, solder connection, screw locking, angled, 99 3365 00 03

Order No.: 70P1960
EAN: 4099891677121
MPN:
99 3365 00 03
Series: 768
99 3365 00 03 binder Sensor-Actuator Connectors Image 1
99 3365 00 03 binder Sensor-Actuator Connectors Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
16.6124 € *
Standard delivery time from the manufacturer is: 5 Weeks
Total Price:
16.61 € *
Price list
Quantity
Price per unit*
1 pcs.
16.6124 €
10 pcs.
15.4581 €
50 pcs.
14.3871 €
100 pcs.
13.3756 €
*incl. VAT plus shipping costs
Subject to prior sale

Male cable connector, 99 3365 00 03, binder

M8 Male cable connector, Contacts: 3, 3.5-5.0 mm, shieldable, solder, IP67, UL.

Technical specifications
Filter Property Value
Product type plug
Pin number 3 pole
Thread size M8
Type of locking screw locking
Orientation angled
Contact connection solder connection
contact surface gold-plated
Additional parts equipped
Assembly cable assembly
Degree of protection (IP) IP67
Logistics
Property Value
Customs tariff number 85369010
Country of origin DE
Compliance
Property Value
SVHC free No
Date of RoHS guidelines 3/31/15
RoHS conform Yes