99 3363 300 04 | binder

Plug, M8, 4 pole, screw connection, screw locking, straight, 99 3363 300 04

Order No.: 66P4037
EAN: 4099879117014
MPN:
99 3363 300 04
Series: 768
99 3363 300 04 binder Sensor-Actuator Connectors
Image may differ
Unit Price (€ / pc.)
26.7512 € *
Available: 89 pcs.
Total Price:
26.75 € *
Price list
Quantity
Price per unit*
1 pcs.
26.7512 €
10 pcs.
23.5501 €
50 pcs.
21.9436 €
150 pcs.
20.9797 €
500 pcs.
19.8968 €
*incl. VAT plus shipping costs
Subject to prior sale

Male cable connector, 99-3363-300-04, Franz Binder

M8 Male connector, poles 4, 6.0-8.0 mm, shieldable, screw clamp, IP67, UL

Technical specifications
Filter Property Value
Product type plug
Pin number 4 pole
Thread size M8
Type of locking screw locking
Orientation straight
Contact connection screw connection
contact surface gold-plated
Assembly cable assembly
Degree of protection (IP) IP67
Compliance
Property Value
Date of RoHS guidelines 3/31/15
Substance description Lead
RoHS conform Yes
SVHC free No