99 2530 14 03 | binder

Jack, M12, 2 pole + PE, screw connection, screw locking, straight, 99 2530 14 03

Order No.: 70P2015
EAN: 4099891677404
MPN:
99 2530 14 03
Series: 815
99 2530 14 03 binder Sensor-Actuator Connectors Image 1
99 2530 14 03 binder Sensor-Actuator Connectors Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
16.1483 € *
Standard delivery time from the manufacturer is: 4 Weeks
Total Price:
16.15 € *
Price list
Quantity
Price per unit*
1 pcs.
16.1483 €
10 pcs.
15.0059 €
50 pcs.
13.9587 €
100 pcs.
12.9829 €
*incl. VAT plus shipping costs
Subject to prior sale

Female cable connector, 99 2530 14 03, binder

M12-US Female cable connector, Contacts: 2+PE, 4.0-6.0 mm, unshielded, screw clamp, IP67.

Technical specifications
Filter Property Value
Product type jack
Pin number 2 pole + PE
Thread size M12
Type of locking screw locking
Orientation straight
Contact connection screw connection
Additional parts equipped
Assembly cable assembly
Degree of protection (IP) IP67
Logistics
Property Value
Customs tariff number 85369010
Country of origin DE
Compliance
Property Value
SVHC free No
Date of RoHS guidelines 3/31/15
RoHS conform Yes