99 2429 24 03 | binder
Plug, 2 pole + PE, screw connection, screw locking, angled, 99 2429 24 03
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
17.4692 € *
Standard delivery time from the manufacturer is: 4 Weeks
Total Price:
17.47 € *
Price list
Quantity
Price per unit*
1 pcs.
17.4692 €
10 pcs.
16.2554 €
50 pcs.
15.1011 €
100 pcs.
14.0539 €
*incl. VAT plus shipping costs
Subject to prior sale
Male angled connector, 99 2429 24 03, binder
M12-US Male angled connector, Contacts: 2+PE, 4.0-6.0 mm, unshielded, screw clamp, IP67, UL.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | plug | |
| Pin number | 2 pole + PE | |
| Type of locking | screw locking | |
| Orientation | angled | |
| Contact connection | screw connection | |
| Additional parts | equipped | |
| Assembly | cable assembly | |
| Degree of protection (IP) | IP67 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85369010 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |