99 2429 12 03 | binder

Plug, 2 pole + PE, screw connection, screw locking, straight, 99 2429 12 03

Order No.: 70P2005
EAN: 4099891677305
MPN:
99 2429 12 03
Series: 815
99 2429 12 03 binder Sensor-Actuator Connectors Image 1
99 2429 12 03 binder Sensor-Actuator Connectors Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
17.7548 € *
Standard delivery time from the manufacturer is: 4 Weeks
Total Price:
17.75 € *
Price list
Quantity
Price per unit*
1 pcs.
17.7548 €
10 pcs.
16.5172 €
50 pcs.
15.3629 €
100 pcs.
14.2800 €
*incl. VAT plus shipping costs
Subject to prior sale

Male cable connector, 99 2429 12 03, binder

M12-US Male cable connector, Contacts: 2+PE, 6.0-8.0 mm, unshielded, screw clamp, IP67, UL.

Technical specifications
Filter Property Value
Product type plug
Pin number 2 pole + PE
Type of locking screw locking
Orientation straight
Contact connection screw connection
Additional parts equipped
Assembly cable assembly
Degree of protection (IP) IP67
Logistics
Property Value
Customs tariff number 85369010
Country of origin DE
Compliance
Property Value
SVHC free No
Date of RoHS guidelines 3/31/15
RoHS conform Yes