99 1632 814 04 | binder
Jack, M12, 4 pole, screw connection, screw locking, straight, 99 1632 814 04
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
19.5160 € *
Standard delivery time from the manufacturer is: 4 Weeks
Total Price:
19.52 € *
Price list
Quantity
Price per unit*
1 pcs.
19.5160 €
10 pcs.
18.3498 €
50 pcs.
17.2431 €
100 pcs.
16.2078 €
*incl. VAT plus shipping costs
Subject to prior sale
Socket cable connector, 99 1632 814 04, Franz Binder
M12-T Female cable connector, Contacts: 4, 5.0-8.0 mm, shieldable, screw clamp, IP67, UL.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | jack | |
| Pin number | 4 pole | |
| Thread size | M12 | |
| Coding | T | |
| Type of locking | screw locking | |
| Orientation | straight | |
| Contact connection | screw connection | |
| contact surface | gold-plated | |
| Assembly | cable assembly | |
| Degree of protection (IP) | IP67 |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 85369010 |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |