99 1631 814 04 | binder
Plug, M12, 4 pole, screw connection, screw locking, straight, 99 1631 814 04
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
22.1102 € *
Standard delivery time from the manufacturer is: 4 Weeks
Total Price:
22.11 € *
Price list
Quantity
Price per unit*
1 pcs.
22.1102 €
10 pcs.
20.7893 €
50 pcs.
19.5398 €
100 pcs.
18.3617 €
*incl. VAT plus shipping costs
Subject to prior sale
Male cable connector, 99 1631 814 04, binder
M12-T Male cable connector, Contacts: 4, 5.0-8.0 mm, shieldable, screw clamp, IP67, UL.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | plug | |
| Pin number | 4 pole | |
| Thread size | M12 | |
| Coding | T | |
| Type of locking | screw locking | |
| Orientation | straight | |
| Contact connection | screw connection | |
| contact surface | gold-plated | |
| Additional parts | equipped | |
| Assembly | cable assembly | |
| Degree of protection (IP) | IP67 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85369010 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | No |