99 1540 814 05 | binder
Jack, M12, 5 pole, clamp connection, screw locking, straight, 99 1540 814 05
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
26.4775 € *
Standard delivery time from the manufacturer is: 4 Weeks
Total Price:
26.48 € *
Price list
Quantity
Price per unit*
1 pcs.
26.4775 €
10 pcs.
24.8948 €
25 pcs.
23.4073 €
50 pcs.
22.0031 €
*incl. VAT plus shipping costs
Subject to prior sale
Female cable connector, 99 1540 814 05, binder
M12-A Female cable connector, Contacts: 5, 5.0-8.0 mm, shieldable, wire clamp, IP67.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | jack | |
| Pin number | 5 pole | |
| Thread size | M12 | |
| Coding | A | |
| Type of locking | screw locking | |
| Orientation | straight | |
| Contact connection | clamp connection | |
| contact surface | gold-plated | |
| Additional parts | equipped | |
| Assembly | cable assembly | |
| Degree of protection (IP) | IP67 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85369010 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |