99 1538 824 05 | binder
Jack, M12, 5 pole, clamp connection, screw locking, angled, 99 1538 824 05
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
30.7615 € *
Standard delivery time from the manufacturer is: 4 Weeks
Total Price:
30.76 € *
Price list
Quantity
Price per unit*
1 pcs.
30.7615 €
10 pcs.
28.9051 €
25 pcs.
26.8702 €
50 pcs.
25.0019 €
*incl. VAT plus shipping costs
Subject to prior sale
Female angled connector, 99 1538 824 05, binder
M12-A Female angled connector, Contacts: 5, 4.0-6.0 mm, shieldable, wire clamp, IP67.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | jack | |
| Pin number | 5 pole | |
| Thread size | M12 | |
| Coding | A | |
| Type of locking | screw locking | |
| Orientation | angled | |
| Contact connection | clamp connection | |
| contact surface | gold-plated | |
| Additional parts | equipped | |
| Assembly | cable assembly | |
| Degree of protection (IP) | IP67 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85369010 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |