99 1537 812 05 | binder

Plug, M12, 5 pole, clamp connection, screw locking, straight, 99 1537 812 05

Order No.: 70P1071
EAN: 4099891675271
MPN:
99 1537 812 05
Series: 713
99 1537 812 05 binder Sensor-Actuator Connectors Image 1
99 1537 812 05 binder Sensor-Actuator Connectors Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
25.0733 € *
Standard delivery time from the manufacturer is: 4 Weeks
Total Price:
25.07 € *
Price list
Quantity
Price per unit*
1 pcs.
25.0733 €
10 pcs.
23.5620 €
25 pcs.
22.1578 €
50 pcs.
20.8250 €
*incl. VAT plus shipping costs
Subject to prior sale

Male cable connector, 99 1537 812 05, binder

M12-A Male cable connector, Contacts: 5, 6.0-8.0 mm, shieldable, wire clamp, IP67.

Technical specifications
Filter Property Value
Product type plug
Pin number 5 pole
Thread size M12
Coding A
Type of locking screw locking
Orientation straight
Contact connection clamp connection
contact surface gold-plated
Additional parts equipped
Assembly cable assembly
Degree of protection (IP) IP67
Logistics
Property Value
Country of origin DE
Customs tariff number 85369010
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free No