99 1536 820 05 | binder
Jack, M12, 5 pole, clamp connection, screw locking, angled, 99 1536 820 05
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
33.2486 € *
Standard delivery time from the manufacturer is: 4 Weeks
Total Price:
33.25 € *
Price list
Quantity
Price per unit*
1 pcs.
33.2486 €
10 pcs.
31.2494 €
25 pcs.
29.0479 €
50 pcs.
27.0249 €
*incl. VAT plus shipping costs
Subject to prior sale
Female angled connector, 99 1536 820 05, binder
M12-B Female angled connector, Contacts: 5, 6.0-8.0 mm, shieldable, wire clamp, IP67.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | jack | |
| Pin number | 5 pole | |
| Thread size | M12 | |
| Coding | B | |
| Type of locking | screw locking | |
| Orientation | angled | |
| Contact connection | clamp connection | |
| contact surface | gold-plated | |
| Additional parts | equipped | |
| Assembly | cable assembly | |
| Degree of protection (IP) | IP67 |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 85369010 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | No |