99 1533 810 05 | binder

Plug, M12, 5 pole, clamp connection, screw locking, straight, 99 1533 810 05

Order No.: 70P1140
EAN: 4099891675738
MPN:
99 1533 810 05
Series: 715
99 1533 810 05 binder Sensor-Actuator Connectors Image 1
99 1533 810 05 binder Sensor-Actuator Connectors Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
29.2621 € *
Standard delivery time from the manufacturer is: 4 Weeks
Total Price:
29.26 € *
Price list
Quantity
Price per unit*
1 pcs.
29.2621 €
10 pcs.
27.5247 €
25 pcs.
25.8706 €
50 pcs.
24.3117 €
*incl. VAT plus shipping costs
Subject to prior sale

Male cable connector, 99 1533 810 05, binder

M12-B Male cable connector, Contacts: 5, 5.0-8.0 mm, shieldable, wire clamp, IP67.

Technical specifications
Filter Property Value
Product type plug
Pin number 5 pole
Thread size M12
Coding B
Type of locking screw locking
Orientation straight
Contact connection clamp connection
contact surface gold-plated
Additional parts equipped
Assembly cable assembly
Degree of protection (IP) IP67
Logistics
Property Value
Country of origin DE
Customs tariff number 85369010
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free No