99 1528 814 04 | binder

Jack, M12, 4 pole, clamp connection, screw locking, angled, 99 1528 814 04

Order No.: 70P1070
EAN: 4099891675264
MPN:
99 1528 814 04
Series: 713
99 1528 814 04 binder Sensor-Actuator Connectors Image 1
99 1528 814 04 binder Sensor-Actuator Connectors Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
25.6445 € *
Standard delivery time from the manufacturer is: 4 Weeks
Total Price:
25.64 € *
Price list
Quantity
Price per unit*
1 pcs.
25.6445 €
10 pcs.
24.1094 €
25 pcs.
22.6576 €
50 pcs.
21.3129 €
*incl. VAT plus shipping costs
Subject to prior sale

Female cable connector, 99 1528 814 04, binder

M12-A Female cable connector, Contacts: 4, 5.0-8.0 mm, shieldable, wire clamp, IP67.

Technical specifications
Filter Property Value
Product type jack
Pin number 4 pole
Thread size M12
Coding A
Type of locking screw locking
Orientation angled
Contact connection clamp connection
contact surface gold-plated
Additional parts equipped
Assembly cable assembly
Degree of protection (IP) IP67
Logistics
Property Value
Customs tariff number 85369010
Country of origin DE
Compliance
Property Value
SVHC free No
Date of RoHS guidelines 3/31/15
RoHS conform Yes