99 1526 814 04 | binder

Jack, M12, 4 pole, clamp connection, screw locking, straight, 99 1526 814 04

Order No.: 66P3742
EAN: 4099879108418
MPN:
99 1526 814 04
Series: 713
99 1526 814 04 binder Sensor-Actuator Connectors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
30.1546 € *
Available: 9 pcs.
Total Price:
30.15 € *
Price list
Quantity
Price per unit*
1 pcs.
30.1546 €
10 pcs.
26.5370 €
50 pcs.
24.7282 €
150 pcs.
23.6453 €
500 pcs.
22.4434 €
*incl. VAT plus shipping costs
Subject to prior sale

Female cable connector, 99-1526-814-04, Franz Binder

M12-A Female connector, poles 4, 4.0-6.0 mm, shieldable, wire clamp, IP67

Technical specifications
Filter Property Value
Product type jack
Pin number 4 pole
Thread size M12
Coding A
Type of locking screw locking
Orientation straight
Contact connection clamp connection
contact surface gold-plated
Assembly cable assembly
Degree of protection (IP) IP67
Compliance
Property Value
SVHC free No
Date of RoHS guidelines 3/31/15
Substance description Lead
RoHS conform Yes