99 1526 812 04 | binder

Jack, M12, 4 pole, clamp connection, screw locking, straight, 99 1526 812 04

Order No.: 70P1066
EAN: 4099891675226
MPN:
99 1526 812 04
Series: 713
99 1526 812 04 binder Sensor-Actuator Connectors Image 1
99 1526 812 04 binder Sensor-Actuator Connectors Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
22.3244 € *
Standard delivery time from the manufacturer is: 4 Weeks
Total Price:
22.32 € *
Price list
Quantity
Price per unit*
1 pcs.
22.3244 €
10 pcs.
20.9916 €
50 pcs.
19.7302 €
100 pcs.
18.5402 €
*incl. VAT plus shipping costs
Subject to prior sale

Female cable connector, 99 1526 812 04, binder

M12-A Female cable connector, Contacts: 4, 6.0-8.0 mm, shieldable, wire clamp, IP67.

Technical specifications
Filter Property Value
Product type jack
Pin number 4 pole
Thread size M12
Coding A
Type of locking screw locking
Orientation straight
Contact connection clamp connection
contact surface gold-plated
Additional parts equipped
Assembly cable assembly
Degree of protection (IP) IP67
Logistics
Property Value
Country of origin DE
Customs tariff number 85369010
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free No