99 1492 992 12 | binder
Jack, M12, 12 pole, solder connection, screw locking, straight, 99 1492 992 12
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
69.3413 € *
Standard delivery time from the manufacturer is: 4 Weeks
Total Price:
69.34 € *
Price list
Quantity
Price per unit*
1 pcs.
69.3413 €
5 pcs.
66.5567 €
10 pcs.
63.9030 €
25 pcs.
60.7138 €
*incl. VAT plus shipping costs
Subject to prior sale
Female cable connector, 99 1492 992 12, binder
M12-A Female cable connector, Contacts: 12, 5.5-8.6 mm, shieldable, solder, IP68/IP69K, UL, stainless steel.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | jack | |
| Pin number | 12 pole | |
| Thread size | M12 | |
| Coding | A | |
| Type of locking | screw locking | |
| Orientation | straight | |
| Contact connection | solder connection | |
| contact surface | gold-plated | |
| Additional parts | equipped | |
| Assembly | cable assembly | |
| Degree of protection (IP) | IP68/IP69K |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 85369010 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | No |