99 1491 914 12 | binder
Plug, M12, 12 pole, solder connection, screw locking, straight, 99 1491 914 12
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
32.3680 € *
Standard delivery time from the manufacturer is: 4 Weeks
Total Price:
32.37 € *
Price list
Quantity
Price per unit*
1 pcs.
32.3680 €
10 pcs.
30.4164 €
25 pcs.
28.2982 €
50 pcs.
26.3228 €
*incl. VAT plus shipping costs
Subject to prior sale
Male cable connector, 99 1491 914 12, binder
M12-A Male cable connector, Contacts: 12, 8.0-10.0 mm, shieldable, solder, IP67.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | plug | |
| Pin number | 12 pole | |
| Thread size | M12 | |
| Coding | A | |
| Type of locking | screw locking | |
| Orientation | straight | |
| Contact connection | solder connection | |
| contact surface | gold-plated | |
| Additional parts | equipped | |
| Assembly | cable assembly | |
| Degree of protection (IP) | IP67 |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 85369010 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | No |