99 1488 824 08 | binder

Jack, M12, 8 pole, screw connection, screw locking, angled, 99 1488 824 08

Order No.: 70P1060
EAN: 4099891675165
MPN:
99 1488 824 08
Series: 713
99 1488 824 08 binder Sensor-Actuator Connectors Image 1
99 1488 824 08 binder Sensor-Actuator Connectors Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
37.3779 € *
Standard delivery time from the manufacturer is: 4 Weeks
Total Price:
37.38 € *
Price list
Quantity
Price per unit*
1 pcs.
37.3779 €
10 pcs.
35.1407 €
25 pcs.
32.6774 €
50 pcs.
30.3926 €
*incl. VAT plus shipping costs
Subject to prior sale

Female angled connector, 99 1488 824 08, binder

M12-A Female angled connector, Contacts: 8, 5.0-8.0 mm, shieldable, screw clamp, IP67, UL.

Technical specifications
Filter Property Value
Product type jack
Pin number 8 pole
Thread size M12
Coding A
Type of locking screw locking
Orientation angled
Contact connection screw connection
contact surface gold-plated
Additional parts equipped
Assembly cable assembly
Degree of protection (IP) IP67
Logistics
Property Value
Customs tariff number 85369010
Country of origin DE
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free No