99 1487 992 08 | binder
Plug, M12, 8 pole, screw connection, screw locking, straight, 99 1487 992 08
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
87.2627 € *
Available: 30 pcs.
Available in 5 Days: 100 pcs. - if ordered today
Total Price:
87.26 € *
Price list
Quantity
Price per unit*
1 pcs.
87.2627 €
5 pcs.
82.0386 €
15 pcs.
78.8970 €
50 pcs.
75.3984 €
150 pcs.
72.2568 €
*incl. VAT plus shipping costs
Subject to prior sale
Male cable connector, 99-1487-992-08, Franz Binder
M12-A Male connector, poles 8, 5.5-8.6 mm, shieldable, screw clamp, IP68/IP69K, UL, stainless steel
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | plug | |
| Pin number | 8 pole | |
| Thread size | M12 | |
| Coding | A | |
| Type of locking | screw locking | |
| Orientation | straight | |
| Contact connection | screw connection | |
| contact surface | gold-plated | |
| Assembly | cable assembly | |
| Degree of protection (IP) | IP68/IP69K |
Download
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| Substance description | Lead |
| RoHS conform | Yes |
| SVHC free | No |