99 1487 914 08 | binder
Plug, M12, 8 pole, screw connection, screw locking, straight, 99 1487 914 08
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
27.7984 € *
Available: 36 pcs.
Total Price:
27.80 € *
Price list
Quantity
Price per unit*
1 pcs.
27.7984 €
10 pcs.
24.4902 €
50 pcs.
20.8131 €
100 pcs.
18.5402 €
*incl. VAT plus shipping costs
Subject to prior sale
Automation technology, 99-1487-914-08, BINDER
Male cable connector, Pin straight, Cross-sectional area max. 0.50 mm² / AWG 20, Contacts: 8, Cable outlet: 8.0-10.0 mm, Shieldable, Screw clamp, IP67, UL, M12-A
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | plug | |
| Pin number | 8 pole | |
| Thread size | M12 | |
| Coding | A | |
| Type of locking | screw locking | |
| Orientation | straight | |
| Contact connection | screw connection | |
| contact surface | gold-plated | |
| Additional parts | equipped | |
| Assembly | cable assembly | |
| Degree of protection (IP) | IP67 |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 85369010 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| Substance description | Lead |
| RoHS conform | Yes |
| SVHC free | No |