99 1487 812 08 | binder
Plug, M12, 8 pole, screw connection, screw locking, straight, 99 1487 812 08
Unit Price (€ / pc.)
26.4656 € *
Next delivery: 50 pcs. on 2026-05-05
Total Price:
26.47 € *
Price list
Quantity
Price per unit*
1 pcs.
26.4656 €
10 pcs.
24.8710 €
25 pcs.
23.3835 €
50 pcs.
21.9912 €
*incl. VAT plus shipping costs
Subject to prior sale
Sensor-actuator connector, 99-1487-812-08, BINDER
M12-A Male cable connector, Contacts: 8, 6.0-8.0 mm, shieldable, screw clamp, IP67, UL.
Features
- Contact material: CuZn
- Degree of protection: IP67
- Pollution degree: 3
- Overvoltage category: II
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | plug | |
| Pin number | 8 pole | |
| Thread size | M12 | |
| Coding | A | |
| Type of locking | screw locking | |
| Orientation | straight | |
| Contact connection | screw connection | |
| contact surface | gold-plated | |
| Assembly | cable assembly | |
| Degree of protection (IP) | IP67 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85369010 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | No |
| Substance description | Lead |