99 1486 814 08 | binder

Jack, M12, 8 pole, screw connection, screw locking, straight, 99 1486 814 08

Order No.: 70P1059
EAN: 4099891675158
MPN:
99 1486 814 08
Series: 713
99 1486 814 08 binder Sensor-Actuator Connectors Image 1
99 1486 814 08 binder Sensor-Actuator Connectors Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
30.2379 € *
Standard delivery time from the manufacturer is: 4 Weeks
Total Price:
30.24 € *
Price list
Quantity
Price per unit*
1 pcs.
30.2379 €
10 pcs.
28.4172 €
25 pcs.
26.4299 €
50 pcs.
24.5854 €
*incl. VAT plus shipping costs
Subject to prior sale

Female cable connector, 99 1486 814 08, binder

M12-A Female cable connector, Contacts: 8, 4.0-6.0 mm, shieldable, screw clamp, IP67.

Technical specifications
Filter Property Value
Product type jack
Pin number 8 pole
Thread size M12
Coding A
Type of locking screw locking
Orientation straight
Contact connection screw connection
contact surface gold-plated
Additional parts equipped
Assembly cable assembly
Degree of protection (IP) IP67
Logistics
Property Value
Customs tariff number 85369010
Country of origin DE
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free No