99 1486 812 08 | binder

Jack, M12, 8 pole, screw connection, screw locking, straight, 99 1486 812 08

Order No.: 67F5693
EAN: 4099879133298
MPN:
99 1486 812 08
Series: 713
99 1486 812 08 binder Sensor-Actuator Connectors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
35.1169 € *
Available: 9 pcs.
Total Price:
35.12 € *
Price list
Quantity
Price per unit*
1 pcs.
35.1169 €
5 pcs.
32.9987 €
15 pcs.
31.7373 €
50 pcs.
30.3331 €
150 pcs.
29.0717 €
*incl. VAT plus shipping costs
Subject to prior sale

Socket cable connector, 99 1486 812 08, Franz Binder

M12-A Female cable connector, Contacts: 8, 6.0-8.0 mm, shieldable, screw clamp, IP67, UL, PG 9.

Technical specifications
Filter Property Value
Product type jack
Pin number 8 pole
Thread size M12
Coding A
Type of locking screw locking
Orientation straight
Contact connection screw connection
contact surface gold-plated
Assembly cable assembly
Degree of protection (IP) IP67
Logistics
Property Value
Customs tariff number 85369010
Country of origin DE
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes