99 1438 824 05 | binder
Jack, M12, 5 pole, screw connection, screw locking, angled, 99 1438 824 05
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
37.7230 € *
Available: 37 pcs.
Total Price:
37.72 € *
Price list
Quantity
Price per unit*
1 pcs.
37.7230 €
5 pcs.
35.4620 €
15 pcs.
34.0935 €
50 pcs.
32.5941 €
150 pcs.
31.2375 €
*incl. VAT plus shipping costs
Subject to prior sale
Female angled connector, 99-1438-824-05, Franz Binder
M12-A Female connector, poles 5, 5.0-8.0 mm, shieldable, screw clamp, IP67, UL
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | jack | |
| Pin number | 5 pole | |
| Thread size | M12 | |
| Coding | A | |
| Type of locking | screw locking | |
| Orientation | angled | |
| Contact connection | screw connection | |
| contact surface | gold-plated | |
| Assembly | cable assembly | |
| Degree of protection (IP) | IP67 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85369010 |
| Country of origin | HU |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | No |
| Substance description | Lead |