99 1438 810 05 | binder

Jack, M12, 5 pole, screw connection, screw locking, angled, 99 1438 810 05

Order No.: 70P1134
EAN: 4099891675677
MPN:
99 1438 810 05
Series: 715
99 1438 810 05 binder Sensor-Actuator Connectors Image 1
99 1438 810 05 binder Sensor-Actuator Connectors Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
24.4307 € *
Standard delivery time from the manufacturer is: 5 Weeks
Total Price:
24.43 € *
Price list
Quantity
Price per unit*
1 pcs.
24.4307 €
10 pcs.
22.9551 €
50 pcs.
21.5747 €
100 pcs.
20.2895 €
*incl. VAT plus shipping costs
Subject to prior sale

Female cable connector, 99 1438 810 05, binder

M12-B Female cable connector, Contacts: 5, 5.0-8.0 mm, shieldable, screw clamp, IP67, UL.

Technical specifications
Filter Property Value
Product type jack
Pin number 5 pole
Thread size M12
Coding B
Type of locking screw locking
Orientation angled
Contact connection screw connection
contact surface gold-plated
Additional parts equipped
Assembly cable assembly
Degree of protection (IP) IP67
Logistics
Property Value
Country of origin HU
Customs tariff number 85369010
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free No