99 1437 910 05 | binder
Plug, M12, 5 pole, screw connection, screw locking, straight, 99 1437 910 05
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
26.8107 € *
Standard delivery time from the manufacturer is: 5 Weeks
Total Price:
26.81 € *
Price list
Quantity
Price per unit*
1 pcs.
26.8107 €
10 pcs.
23.6096 €
50 pcs.
21.9912 €
150 pcs.
21.0392 €
500 pcs.
19.9444 €
*incl. VAT plus shipping costs
Subject to prior sale
Male cable connector, 99-1437-910-05, Franz Binder
M12-B Male connector, poles 5, 6.5-8.5 mm, shieldable, screw clamp, IP67, UL
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | plug | |
| Pin number | 5 pole | |
| Thread size | M12 | |
| Coding | B | |
| Type of locking | screw locking | |
| Orientation | straight | |
| Contact connection | screw connection | |
| contact surface | gold-plated | |
| Assembly | cable assembly | |
| Degree of protection (IP) | IP67 |
Download
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| Substance description | Lead |
| SVHC free | No |