99 1437 820 05 | binder

Plug, M12, 5 pole, screw connection, screw locking, angled, 99 1437 820 05

Order No.: 70P1132
EAN: 4099891675653
MPN:
99 1437 820 05
Series: 715
99 1437 820 05 binder Sensor-Actuator Connectors Image 1
99 1437 820 05 binder Sensor-Actuator Connectors Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
27.6675 € *
Standard delivery time from the manufacturer is: 5 Weeks
Total Price:
27.67 € *
Price list
Quantity
Price per unit*
1 pcs.
27.6675 €
10 pcs.
26.0134 €
25 pcs.
24.4545 €
50 pcs.
22.9670 €
*incl. VAT plus shipping costs
Subject to prior sale

Male angled connector, 99 1437 820 05, binder

M12-B Male angled connector, Contacts: 5, 6.0-8.0 mm, shieldable, screw clamp, IP67, UL.

Technical specifications
Filter Property Value
Product type plug
Pin number 5 pole
Thread size M12
Coding B
Type of locking screw locking
Orientation angled
Contact connection screw connection
contact surface gold-plated
Additional parts equipped
Assembly cable assembly
Degree of protection (IP) IP67
Logistics
Property Value
Country of origin HU
Customs tariff number 85369010
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free No