99 1436 995 05 | binder

Jack, M12, 5 pole, screw connection, screw locking, straight, 99 1436 995 05

Order No.: 70P1131
EAN: 4099891675646
MPN:
99 1436 995 05
Series: 715
99 1436 995 05 binder Sensor-Actuator Connectors Image 1
99 1436 995 05 binder Sensor-Actuator Connectors Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
66.6519 € *
Standard delivery time from the manufacturer is: 4 Weeks
Total Price:
66.65 € *
Price list
Quantity
Price per unit*
1 pcs.
66.6519 €
5 pcs.
63.9744 €
10 pcs.
61.4278 €
25 pcs.
58.3576 €
*incl. VAT plus shipping costs
Subject to prior sale

Female cable connector, 99 1436 995 05, binder

M12-B Female cable connector, Contacts: 5, 5.5-8.6 mm, shieldable, screw clamp, IP68/IP69K, UL.

Technical specifications
Filter Property Value
Product type jack
Pin number 5 pole
Thread size M12
Coding B
Type of locking screw locking
Orientation straight
Contact connection screw connection
contact surface gold-plated
Additional parts equipped
Assembly cable assembly
Degree of protection (IP) IP67
Logistics
Property Value
Country of origin DE
Customs tariff number 85369010
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free No