99 1436 910 05 | binder

Jack, M12, 5 pole, screw connection, screw locking, straight, 99 1436 910 05

Order No.: 66P3682
EAN: 4099879106865
MPN:
99 1436 910 05
Series: 715
99 1436 910 05 binder Sensor-Actuator Connectors Image 1
99 1436 910 05 binder Sensor-Actuator Connectors Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
26.2990 € *
Available: 4 pcs.
Total Price:
26.30 € *
Price list
Quantity
Price per unit*
1 pcs.
26.2990 €
10 pcs.
23.1574 €
50 pcs.
21.5747 €
150 pcs.
20.6227 €
500 pcs.
19.5755 €
*incl. VAT plus shipping costs
Subject to prior sale

Female cable connector, 99-1436-910-05, Franz Binder

M12-B Female connector, poles 5, 6.5-8.5 mm, shieldable, screw clamp, IP67, UL

Technical specifications
Filter Property Value
Product type jack
Pin number 5 pole
Thread size M12
Coding B
Type of locking screw locking
Orientation straight
Contact connection screw connection
contact surface gold-plated
Assembly cable assembly
Degree of protection (IP) IP67
Logistics
Property Value
Customs tariff number 85369010
Country of origin DE
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
Substance description Lead
SVHC free No