99 1436 812 05 | binder
Jack, M12, 5 pole, screw connection, screw locking, straight, 99 1436 812 05
Unit Price (€ / pc.)
22.2887 € *
Available: 12 pcs.
Total Price:
22.29 € *
Price list
Quantity
Price per unit*
1 pcs.
22.2887 €
10 pcs.
19.6231 €
50 pcs.
18.2665 €
150 pcs.
17.4811 €
500 pcs.
16.5767 €
*incl. VAT plus shipping costs
Subject to prior sale
Sensor-actuator connector, 99-1436-812-05, BINDER
M12-A Female cable connector, Contacts: 5, 6.0-8.0 mm, shieldable, screw clamp, IP67, UL.
Features
- Contact material: CuZn
- Degree of protection: IP67
- Pollution degree: 3
- Overvoltage category: II
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | jack | |
| Pin number | 5 pole | |
| Thread size | M12 | |
| Coding | A | |
| Type of locking | screw locking | |
| Orientation | straight | |
| Contact connection | screw connection | |
| contact surface | gold-plated | |
| Assembly | cable assembly | |
| Degree of protection (IP) | IP67 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85369010 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | No |
| Substance description | Lead |