99 1433 820 04 | binder

Plug, M12, 4 pole, crimp connection, screw locking, angled, 99 1433 820 04

Order No.: 70P1127
EAN: 4099891675608
MPN:
99 1433 820 04
Series: 715
99 1433 820 04 binder Sensor-Actuator Connectors Image 1
99 1433 820 04 binder Sensor-Actuator Connectors Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
23.5263 € *
Standard delivery time from the manufacturer is: 4 Weeks
Total Price:
23.53 € *
Price list
Quantity
Price per unit*
1 pcs.
23.5263 €
10 pcs.
22.1221 €
50 pcs.
20.7893 €
100 pcs.
19.5398 €
*incl. VAT plus shipping costs
Subject to prior sale

Male angled connector, 99 1433 820 04, binder

M12-B Male angled connector, Contacts: 4, 5.0-8.0 mm, shieldable, crimping, IP67, UL.

Technical specifications
Filter Property Value
Product type plug
Pin number 4 pole
Thread size M12
Coding B
Type of locking screw locking
Orientation angled
Contact connection crimp connection
contact surface gold-plated
Additional parts unequipped
Assembly cable assembly
Degree of protection (IP) IP67
Logistics
Property Value
Customs tariff number 85369010
Country of origin DE
Compliance
Property Value
SVHC free No
Date of RoHS guidelines 3/31/15
RoHS conform Yes