99 1431 814 04 | binder

Plug, M12, 4 pole, screw connection, screw locking, straight, 99 1431 814 04

Order No.: 70P1052
EAN: 4099891675080
MPN:
99 1431 814 04
Series: 713
99 1431 814 04 binder Sensor-Actuator Connectors Image 1
99 1431 814 04 binder Sensor-Actuator Connectors Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
18.5640 € *
Standard delivery time from the manufacturer is: 4 Weeks
Total Price:
18.56 € *
Price list
Quantity
Price per unit*
1 pcs.
18.5640 €
10 pcs.
17.4573 €
50 pcs.
16.3982 €
100 pcs.
15.4105 €
*incl. VAT plus shipping costs
Subject to prior sale

Male cable connector, 99 1431 814 04, binder

M12-A Male cable connector, Contacts: 4, 5.0-8.0 mm, shieldable, screw clamp, IP67, UL.

Technical specifications
Filter Property Value
Product type plug
Pin number 4 pole
Thread size M12
Coding A
Type of locking screw locking
Orientation straight
Contact connection screw connection
contact surface gold-plated
Additional parts equipped
Assembly cable assembly
Degree of protection (IP) IP67
Logistics
Property Value
Country of origin DE
Customs tariff number 85369010
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free No