99 1430 992 04 | binder
Jack, M12, 4 pole, screw connection, screw locking, straight, 99 1430 992 04
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
52.5861 € *
Available: 26 pcs.
Total Price:
52.59 € *
Price list
Quantity
Price per unit*
1 pcs.
52.5861 €
5 pcs.
50.4917 €
10 pcs.
47.9689 €
25 pcs.
45.0772 €
*incl. VAT plus shipping costs
Subject to prior sale
Female cable connector, 99-1430-992-04, Franz Binder
M12-A Female connector, poles 4, 5.5-8.6 mm, shieldable, screw clamp, IP68/IP69K, UL stainless steel
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | jack | |
| Pin number | 4 pole | |
| Thread size | M12 | |
| Coding | A | |
| Type of locking | screw locking | |
| Orientation | straight | |
| Contact connection | screw connection | |
| contact surface | gold-plated | |
| Assembly | cable assembly | |
| Degree of protection (IP) | IP68/IP69K |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 85369010 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| Substance description | Lead |
| RoHS conform | Yes |
| SVHC free | No |