99 1430 991 04 | binder

Jack, M12, 4 pole, screw connection, screw locking, straight, 99 1430 991 04

Order No.: 66P3656
EAN: 4099891673932
MPN:
99 1430 991 04
Series: 713
99 1430 991 04 binder Sensor-Actuator Connectors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
51.8364 € *
Available: 2 pcs.
Total Price:
51.84 € *
Price list
Quantity
Price per unit*
1 pcs.
51.8364 €
5 pcs.
49.2303 €
25 pcs.
46.2672 €
50 pcs.
43.0304 €
*incl. VAT plus shipping costs
Subject to prior sale

Female cable connector, 99-1430-991-04, Franz Binder

M12-A Female connector, poles 4, 3.0-5.5 mm, shieldable, screw clamp, IP68/IP69K, UL stainless steel

Technical specifications
Filter Property Value
Product type jack
Pin number 4 pole
Thread size M12
Coding A
Type of locking screw locking
Orientation straight
Contact connection screw connection
contact surface gold-plated
Assembly cable assembly
Degree of protection (IP) IP68/IP69K
Logistics
Property Value
Country of origin DE
Customs tariff number 85369010
Compliance
Property Value
Date of RoHS guidelines 3/31/15
Substance description Lead
RoHS conform Yes
SVHC free No