99 1430 812 04 | binder

Jack, M12, 4 pole, screw connection, screw locking, straight, 99 1430 812 04

Order No.: 66P3648
EAN: 4099889700978
MPN:
99 1430 812 04
Series: 713
99 1430 812 04 binder Sensor-Actuator Connectors
Image may differ
Unit Price (€ / pc.)
19.7302 € *
Available: 52 pcs.
Total Price:
19.73 € *
Price list
Quantity
Price per unit*
1 pcs.
19.7302 €
10 pcs.
17.3502 €
50 pcs.
16.1721 €
150 pcs.
15.4462 €
500 pcs.
14.6846 €
*incl. VAT plus shipping costs
Subject to prior sale

Sensor-actuator connector, 99-1430-812-04, BINDER

M12-A Female cable connector, Contacts: 4, 6.0-8.0 mm, shieldable, screw clamp, IP67, UL.

Features

  • Contact material: CuZn
  • Degree of protection: IP67
  • Pollution degree: 3
  • Overvoltage category: II
Technical specifications
Filter Property Value
Product type jack
Pin number 4 pole
Thread size M12
Coding A
Type of locking screw locking
Orientation straight
Contact connection screw connection
contact surface gold-plated
Assembly cable assembly
Degree of protection (IP) IP67
Logistics
Property Value
Customs tariff number 85369010
Country of origin DE
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free No
Substance description Lead