99 1430 810 04 | binder
Jack, M12, 4 pole, screw connection, screw locking, straight, 99 1430 810 04
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
28.3696 € *
Available: 2 pcs.
Total Price:
28.37 € *
Price list
Quantity
Price per unit*
1 pcs.
28.3696 €
10 pcs.
24.9543 €
50 pcs.
23.2526 €
150 pcs.
22.2411 €
500 pcs.
21.0987 €
*incl. VAT plus shipping costs
Subject to prior sale
Female cable connector, 99-1430-810-04, Franz Binder
M12-B Female connector, poles 4, 6.0-8.0 mm, shieldable, screw clamp, IP67, UL
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | jack | |
| Pin number | 4 pole | |
| Thread size | M12 | |
| Coding | B | |
| Type of locking | screw locking | |
| Orientation | straight | |
| Contact connection | screw connection | |
| contact surface | gold-plated | |
| Assembly | cable assembly | |
| Degree of protection (IP) | IP67 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85369010 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| Substance description | Lead |
| SVHC free | No |