99 0700 37 05 | binder

Jack, M12, 4 pole + PE, screw connection, screw locking, straight, 99 0700 37 05

Order No.: 70P3143
EAN: 4099891678104
MPN:
99 0700 37 05
Series: 824
99 0700 37 05 binder Sensor-Actuator Connectors Image 1
99 0700 37 05 binder Sensor-Actuator Connectors Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
34.4267 € *
Standard delivery time from the manufacturer is: 4 Weeks
Total Price:
34.43 € *
Price list
Quantity
Price per unit*
1 pcs.
34.4267 €
10 pcs.
32.3561 €
25 pcs.
30.0832 €
50 pcs.
27.9888 €
*incl. VAT plus shipping costs
Subject to prior sale

Female cable connector, 99 0700 37 05, binder

M12-K Female cable connector, Contacts: 4+PE, 8.0-13.0 mm, unshielded, screw clamp, IP67, UL 2237 in preparation, with PE connection.

Technical specifications
Filter Property Value
Product type jack
Pin number 4 pole + PE
Thread size M12
Coding K
Type of locking screw locking
Orientation straight
Contact connection screw connection
contact surface gold-plated
Additional parts equipped
Assembly cable assembly
Degree of protection (IP) IP67
Logistics
Property Value
Country of origin DE
Customs tariff number 85369010
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free No