99 0700 29 05 | binder
Jack, M12, 4 pole + PE, screw connection, snap lock, straight, 99 0700 29 05
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
21.6580 € *
Available: 3 pcs.
Total Price:
21.66 € *
Price list
Quantity
Price per unit*
1 pcs.
21.6580 €
10 pcs.
20.3609 €
50 pcs.
19.1352 €
100 pcs.
17.9809 €
*incl. VAT plus shipping costs
Subject to prior sale
Cable connector, 99-0700-29-05, Binder
Female cable connector
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | jack | |
| Pin number | 4 pole + PE | |
| Thread size | M12 | |
| Coding | K | |
| Type of locking | snap lock | |
| Orientation | straight | |
| Contact connection | screw connection | |
| contact surface | gold-plated | |
| Additional parts | equipped | |
| Assembly | cable assembly | |
| Degree of protection (IP) | IP67 |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 85369010 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| Substance description | Lead |
| RoHS conform | Yes |
| SVHC free | No |