99 0699 58 05 | binder

Plug, M12, 4 pole + PE, screw connection, screw locking, angled, 99 0699 58 05

Order No.: 70P3142
EAN: 4099891678098
MPN:
99 0699 58 05
Series: 824
99 0699 58 05 binder Sensor-Actuator Connectors Image 1
99 0699 58 05 binder Sensor-Actuator Connectors Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
28.3101 € *
Standard delivery time from the manufacturer is: 4 Weeks
Total Price:
28.31 € *
Price list
Quantity
Price per unit*
1 pcs.
28.3101 €
10 pcs.
26.6084 €
25 pcs.
25.0138 €
50 pcs.
23.5144 €
*incl. VAT plus shipping costs
Subject to prior sale

Male angled connector, 99 0699 58 05, binder

M12-K Male angled connector, Contacts: 4+PE, 8.0-13.0 mm, unshielded, screw clamp, IP67, UL.

Technical specifications
Filter Property Value
Product type plug
Pin number 4 pole + PE
Thread size M12
Coding K
Type of locking screw locking
Orientation angled
Contact connection screw connection
contact surface gold-plated
Additional parts equipped
Assembly cable assembly
Degree of protection (IP) IP67
Logistics
Property Value
Customs tariff number 85369010
Country of origin DE
Compliance
Property Value
Date of RoHS guidelines 3/31/15
SVHC free No
RoHS conform Yes