99 0699 29 05 | binder

Plug, M12, 4 pole + PE, screw connection, snap lock, straight, 99 0699 29 05

Order No.: 66P3584
EAN: 4099889729597
MPN:
99 0699 29 05
Series: 824
99 0699 29 05 binder Sensor-Actuator Connectors Image 1
99 0699 29 05 binder Sensor-Actuator Connectors Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
23.0979 € *
Standard delivery time from the manufacturer is: 4 Weeks
Total Price:
23.10 € *
Price list
Quantity
Price per unit*
1 pcs.
23.0979 €
10 pcs.
21.7056 €
50 pcs.
20.4085 €
100 pcs.
19.1828 €
*incl. VAT plus shipping costs
Subject to prior sale

Cable connector, 99-0699-29-05, Binder

Male cable connector

Technical specifications
Filter Property Value
Product type plug
Pin number 4 pole + PE
Thread size M12
Coding K
Type of locking snap lock
Orientation straight
Contact connection screw connection
contact surface gold-plated
Additional parts equipped
Assembly cable assembly
Degree of protection (IP) IP67
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
Substance description Lead
SVHC free No