99 0693 500 04 | binder

Panel plug, M12, 3 pole + PE, screw connection, screw locking, straight, 99 0693 500 04

Order No.: 70P2003
EAN: 4099891677282
MPN:
99 0693 500 04
Series: 814
99 0693 500 04 binder Sensor-Actuator Connectors Image 1
99 0693 500 04 binder Sensor-Actuator Connectors Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
16.2911 € *
Standard delivery time from the manufacturer is: 4 Weeks
Total Price:
16.29 € *
Price list
Quantity
Price per unit*
1 pcs.
16.2911 €
10 pcs.
15.1487 €
50 pcs.
14.0896 €
100 pcs.
13.1138 €
*incl. VAT plus shipping costs
Subject to prior sale

Male panel mount connector, 99 0693 500 04, binder

M12-S Male panel mount connector, Contacts: 3+PE, unshielded, screw clamp, IP68, UL, VDE, M20x1.5, for the power supply.

Technical specifications
Filter Property Value
Product type panel plug
Pin number 3 pole + PE
Thread size M12
Coding S
Type of locking screw locking
Orientation straight
Contact connection screw connection
contact surface gold-plated
Additional parts equipped
Assembly panel mounting
Degree of protection (IP) IP68
Logistics
Property Value
Country of origin DE
Customs tariff number 85369010
Compliance
Property Value
SVHC free No
RoHS conform Yes
Date of RoHS guidelines 3/31/15