99 0690 58 04 | binder
Jack, M12, 4 pole, screw connection, screw locking, angled, 99 0690 58 04
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
15.5533 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
15.55 € *
Price list
Quantity
Price per unit*
1 pcs.
15.5533 €
10 pcs.
14.4823 €
50 pcs.
13.4589 €
100 pcs.
12.5188 €
*incl. VAT plus shipping costs
Subject to prior sale
Socket connector, 99 0690 58 04, Franz Binder
M12-S Female angled connector, Contacts: 3+PE, 8.0-10.0 mm, unshielded, screw clamp, IP67, UL, VDE.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | jack | |
| Pin number | 4 pole | |
| Thread size | M12 | |
| Coding | S | |
| Type of locking | screw locking | |
| Orientation | angled | |
| Contact connection | screw connection | |
| contact surface | gold-plated | |
| Assembly | cable assembly | |
| Degree of protection (IP) | IP67 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85369010 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |