99 0690 32 04 | binder

Jack, M12, 4 pole, screw connection, screw locking, straight, 99 0690 32 04

Order No.: 67F5893
EAN: 4099891674304
MPN:
99 0690 32 04
Series: 814
99 0690 32 04 binder Sensor-Actuator Connectors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
14.4109 € *
Standard delivery time from the manufacturer is: 4 Weeks
Total Price:
14.41 € *
Price list
Quantity
Price per unit*
1 pcs.
14.4109 €
10 pcs.
13.3994 €
50 pcs.
12.4474 €
100 pcs.
11.5787 €
*incl. VAT plus shipping costs
Subject to prior sale

Socket cable connector, 99 0690 32 04, Franz Binder

M12-S Female cable connector, Contacts: 3+PE, 6.0-8.0 mm, unshielded, screw clamp, IP67, UL, VDE.

Technical specifications
Filter Property Value
Product type jack
Pin number 4 pole
Thread size M12
Coding S
Type of locking screw locking
Orientation straight
Contact connection screw connection
contact surface gold-plated
Assembly cable assembly
Degree of protection (IP) IP67
Logistics
Property Value
Country of origin DE
Customs tariff number 85369010
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes