99 0690 19 04 | binder
Jack, M12, 3 pole + PE, screw connection, screw locking, straight, 99 0690 19 04
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
20.3014 € *
Available: 2 pcs.
Available in 5 Days: 100 pcs. - if ordered today
Total Price:
20.30 € *
Price list
Quantity
Price per unit*
1 pcs.
20.3014 €
10 pcs.
17.8619 €
50 pcs.
16.6362 €
150 pcs.
15.9222 €
500 pcs.
15.1130 €
*incl. VAT plus shipping costs
Subject to prior sale
Female cable connector, 99-0690-19-04, Franz Binder
M12-S Female connector, poles 3+PE, 8.0-10.0 mm, unshielded, screw clamp, IP67, UL, VDE
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | jack | |
| Pin number | 3 pole + PE | |
| Thread size | M12 | |
| Coding | S | |
| Type of locking | screw locking | |
| Orientation | straight | |
| Contact connection | screw connection | |
| contact surface | gold-plated | |
| Assembly | cable assembly | |
| Degree of protection (IP) | IP67 |
Download
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| Substance description | Lead |
| RoHS conform | Yes |
| SVHC free | No |