99 0689 58 04 | binder

Plug, M12, 3 pole + PE, screw connection, screw locking, angled, 99 0689 58 04

Order No.: 70P2002
EAN: 4099891677275
MPN:
99 0689 58 04
Series: 814
99 0689 58 04 binder Sensor-Actuator Connectors Image 1
99 0689 58 04 binder Sensor-Actuator Connectors Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
17.6715 € *
Standard delivery time from the manufacturer is: 4 Weeks
Total Price:
17.67 € *
Price list
Quantity
Price per unit*
1 pcs.
17.6715 €
10 pcs.
16.4339 €
50 pcs.
15.2915 €
100 pcs.
14.2086 €
*incl. VAT plus shipping costs
Subject to prior sale

Male angled connector, 99 0689 58 04, binder

M12-S Male angled connector, Contacts: 3+PE, 8.0-10.0 mm, unshielded, screw clamp, IP67, UL, VDE.

Technical specifications
Filter Property Value
Product type plug
Pin number 3 pole + PE
Thread size M12
Coding S
Type of locking screw locking
Orientation angled
Contact connection screw connection
contact surface gold-plated
Additional parts equipped
Assembly cable assembly
Degree of protection (IP) IP67
Logistics
Property Value
Customs tariff number 85369010
Country of origin DE
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free No